Maxim DS2438AZ+ Lithium-Ion, NiCD, NiMH, Battery Fuel Gauge IC, 2.4 → 10 V 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Battery Management, Maxim Integrated

Specification
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Length 5mm
Typical Operating Supply Voltage 2.4 → 10 V
Dimensions 5 x 4 x 1.5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Available to back order for despatch 2020/05/18. Please allow 4 to 6 working days for delivery to South Africa
Price (Excl VAT) Each (In a Tube of 100)
R 54.249
(exc. VAT)
R 62.386
(inc. VAT)
units
Per unit
Per Tube*
100 +
R 54.249
R 5,424.90
*price indicative
Not Available for premium delivery