- RS stock no.:
- 415-617
- Mfr. Part No.:
- 2-1103640-3
- Manufacturer:
- TE Connectivity
109 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 586,03
(exc. VAT)
R 673,93
(inc. VAT)
Units | Per unit |
1 - 11 | R 586,03 |
12 - 24 | R 571,38 |
25 + | R 554,24 |
- RS stock no.:
- 415-617
- Mfr. Part No.:
- 2-1103640-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV
Inserts
Specification
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | HE |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 24P+E |
Voltage Rating | 400 V |
Number of Contacts | 24 |
Manufacturer Size Code | 8 |
- RS stock no.:
- 415-617
- Mfr. Part No.:
- 2-1103640-3
- Manufacturer:
- TE Connectivity