Polyplumb Nickel Plated Brass 2 Way, Ball Valve, 15mm
- RS stock no.:
- 784-5015
- Mfr. Part No.:
- PB6715
- Manufacturer:
- Polyplumb
View all Ball Valves
Discontinued product
- RS stock no.:
- 784-5015
- Mfr. Part No.:
- PB6715
- Manufacturer:
- Polyplumb
Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
Polyplumb Lever Isolating Valve 15mm
Time efficient, no nonsense one step joint process
Suitable for Domestic / Central Heating
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Suitable for Domestic / Central Heating
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Approvals
Kitemarked, British Gas & WRAS Approved
Ball Valves 1/4 Turn, WRC Approved, Lever Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.
Approved to WRC standards
Red colour-coded Lever handles
Working Temperature Range (Fluid): -20 to +150°C
Red colour-coded Lever handles
Working Temperature Range (Fluid): -20 to +150°C
Specification
Attribute | Value |
Type | 2 Way |
Ball Material | Brass |
Attachment Type | Compression |
Compression Fitting Size | 15mm |
Body Material | Nickel Plated Brass |
Pipe Diameter | 15mm |
Safe for Use With | Water |
Handle Type | Lever |
Handle Material | Steel |
Handle Colour | Green |
Discontinued product