SNR 6204G15C4 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- RS stock no.:
- 698-851
- Mfr. Part No.:
- 6204G15C4
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
R 238,33
(exc. VAT)
R 274,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 238.33 |
*price indicative
- RS stock no.:
- 698-851
- Mfr. Part No.:
- 6204G15C4
- Manufacturer:
- SNR
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 6600N | |
| Dynamic Load Rating | 13.5kN | |
| Series | 6204 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 25000rpm | |
| Flange Outside Diameter | 47mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 6600N | ||
Dynamic Load Rating 13.5kN | ||
Series 6204 | ||
Bore Type Deep Groove | ||
Limiting Speed 25000rpm | ||
Flange Outside Diameter 47mm | ||
Bearing Type Deep Groove | ||
Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed to provide exceptional performance in a variety of applications. With its robust construction featuring a polyamide cage and open design, this bearing ensures reliable radial contact and effective load distribution. Especially suited for high-speed environments, its radial clearance class C4 enhances operational flexibility, making it Ideal for dynamic load applications. The Compact dimensions, with an internal diameter of 20 mm and external diameter of 47 mm, facilitate easy integration into existing systems. This bearing, with a maximum operating temperature of 393.15 °K, is engineered to perform efficiently under demanding conditions, ensuring longevity and dependability.
Single row design optimises space and simplifies installation
Polyamide cage enhances durability and reduces weight
Radial clearance class C4 accommodates thermal expansion allowing for smooth operation
Dynamic load capacity of 13500000 mN supports heavy loads with ease
Static load capacity of 6600000 mN ensures stability under non moving conditions
Fatigue limit load of 300000 mN provides confidence in longevity during cyclic usage
Maximum mechanical limit speed of 150000 °/s allows for high speed applications
Min operating temperature of 253.15 °K ensures functionality in low temperature environments
Max operating temperature of 393.15 °K guarantees reliability in high temperature conditions
Related links
- SNR 6204NREE 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6204Z 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6204NRZZ 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6204ZZC4 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6304NR 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NEEC3 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NEE 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304G15C3 1 Row Bearing Kit - 20 mm ID, 52 mm OD
