Sanyo Denki San Ace 92W Series Axial Fan, 48V dc, 102.4 cfm, 11.52 W, 0.24 A Max, IP68 92 mm 92mm 38 mm

Subtotal (1 unit)*

R 2 614,49

(exc. VAT)

R 3 006,66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,614.49

*price indicative

RS stock no.:
757-304
Mfr. Part No.:
9WL0948P1F601
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Axial Fan

Supply Voltage

48V dc

Power Consumption

11.52W

Maximum Current

0.24A

Air Flow

102.4cfm

Noise Level

55dBA

Fan Speed

7000rpm

Direction of Curve

Backward

Terminal Type

Wire Lead

Bearing Type

Ball

Fan Frame Type

Square

Fan Frame Size

92 mm

Depth

38mm

Standards/Approvals

UL

Width

92mm

Series

San Ace 92W

Height

92mm

IP Rating

IP68

COO (Country of Origin):
PH
The Sanyo Denki cooling fan offers superior airflow and static pressure, making it Ideal for applications requiring efficient thermal management. Designed to operate silently, it ensures equipment reliability and longevity in critical environments.

Delivers high airflow performance for effective cooling

Designed with high static pressure capability to push Air through dense systems

Constructed from Durable materials to withstand harsh operating conditions

Compact design suitable for a range of installation spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy