TUK Limited, D UNIVERSAL Mounting Adapter for use with XLR connectors
- RS stock no.:
- 754-302
- Mfr. Part No.:
- KADMF
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 12,87
(exc. VAT)
R 14,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 12 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 12.87 |
| 10 - 24 | R 12.55 |
| 25 + | R 12.17 |
*price indicative
- RS stock no.:
- 754-302
- Mfr. Part No.:
- KADMF
- Manufacturer:
- TUK Limited
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Accessory Type | Mounting Adapter | |
| Product Type | Mounting Accessory | |
| For Use With | XLR connectors | |
| Series | D UNIVERSAL | |
| Colour | Black | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Accessory Type Mounting Adapter | ||
Product Type Mounting Accessory | ||
For Use With XLR connectors | ||
Series D UNIVERSAL | ||
Colour Black | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TUK Limited Mounting Adaptor for XLR connectors, designed for flush fitting behind panels and faceplates with M3 thread. Provides efficient and easy mounting of all D style chassis connectors using M3 screws.
For use in standard XLR style cut-outs and our D UNIVERSAL panels
Countersunk holes designed for M3 screws
ROHS Compliant.
Related links
- TUK Limited D Universal Series RJ45 Socket Coupler Shielded
- TUK Limited D Universal Series Unshielded Coupler
- TUK Limited D Universal Series RJ45 Socket Shielded Coupler, Cat5e
- TUK Limited D Universal Series RJ45 Socket Unshielded Coupler, Cat5e
- TUK Limited, KADkpk Universal Flush Fit Blank for use with Use in Standard XLR Style Cut-Outs and Our D UNIVERSAL Panels
- TUK Limited Panel Mount / D UNIVERSAL Range Series 1 Port Audio Coupler
- TUK Limited, KPKBK Keystone Clip-in blank
- TUK Limited Panel XLR Connector
