Amphenol Industrial, AT04 Automotive Connector Socket Grey Flange Mount 12 Way, Crimp Termination AT04-12PA-PM11
- RS stock no.:
- 434-108
- Distrelec Article No.:
- 302-36-714
- Mfr. Part No.:
- AT04-12PA-PM11
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
R 105,24
(exc. VAT)
R 121,03
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 999 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 105.24 |
| 10 - 24 | R 102.61 |
| 25 + | R 99.53 |
*price indicative
- RS stock no.:
- 434-108
- Distrelec Article No.:
- 302-36-714
- Mfr. Part No.:
- AT04-12PA-PM11
- Manufacturer:
- Amphenol Industrial
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Type | Connector | |
| Number of Contacts | 12 | |
| Gender | Female | |
| Number of Rows | 2 | |
| Current Rating | 13A | |
| Mounting Type | Flange Mount | |
| Series | AT04 | |
| Colour | Grey | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Type Connector | ||
Number of Contacts 12 | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Flange Mount | ||
Series AT04 | ||
Colour Grey | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 12 Position Receptacle is a panel mount features a self threading pin connector with Keyed A configuration. Contacts are sold separately.
Housing material is thermoplastic
Seal material is silicone rubber
Seal material is silicone rubber
Related links
- Amphenol Industrial Crimp Termination AT04-6P-PM11
- Amphenol Industrial Crimp Termination AT04-2P-PM11
- Amphenol Industrial Crimp Termination AT04-6P-PM12
- Amphenol Industrial Crimp Termination AT04-3P-PM11
- Amphenol Industrial Crimp Termination AT04-12PA-RD01
- Amphenol Industrial Crimp Termination AT04-12PA-SRGRY
- Deutsch, DT Automotive Connector Socket Grey Flange Mount 12 Way DT04-12PA-C015
- Amphenol Industrial Crimp Termination AT04-12PA-RDBLK
