TE Connectivity, MQS Female Receptacle Crimp
- RS stock no.:
- 679-007
- Mfr. Part No.:
- 5-968893-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 13000 units)*
R 56 385,25
(exc. VAT)
R 64 843,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 56,385.25 | R 4.337 |
*price indicative
- RS stock no.:
- 679-007
- Mfr. Part No.:
- 5-968893-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Sub Type | Receptacle | |
| Product Type | Terminal | |
| Series | MQS | |
| Current | 7.5A | |
| Gender | Female | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Sub Type Receptacle | ||
Product Type Terminal | ||
Series MQS | ||
Current 7.5A | ||
Gender Female | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Receptacle Terminal designed for 24 to 22 AWG (0.25 to 0.35 mm²) wire, with a .63 mm (0.025 in) tab width and a .63 mm (0.025 in) tab thickness. It features gold (Au) plating for enhanced conductivity and corrosion resistance. The Terminal is intended for wire termination, providing a reliable and Durable connection for electrical systems.
Compatible with copper wire base material
It meets the LV214 industry standard
Related links
- TE Connectivity, MQS Female Receptacle Crimp
- TE Connectivity, MQS Female Crimp
- TE Connectivity, MQS Automotive Terminals Female Crimp
- TE Connectivity, 5-965906 Female Automotive Terminal Receptacle Crimp
- TE Connectivity, 962928-1 Female Receptacle Crimp
- TE Connectivity Female Receptacle Crimp
- TE Connectivity, 64 Female Receptacle Crimp
- TE Connectivity, AMP MCP 1.5K Female Receptacle Crimp
