TE Connectivity, AMP MCP Female Receptacle Crimp
- RS stock no.:
- 678-175
- Mfr. Part No.:
- 967541-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3500 units)*
R 19 648,06
(exc. VAT)
R 22 595,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 19,648.06 | R 5.614 |
*price indicative
- RS stock no.:
- 678-175
- Mfr. Part No.:
- 967541-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Receptacle | |
| Termination Type | Crimp | |
| Product Type | Terminal | |
| Series | AMP MCP | |
| Current | 11A | |
| Gender | Female | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Receptacle | ||
Termination Type Crimp | ||
Product Type Terminal | ||
Series AMP MCP | ||
Current 11A | ||
Gender Female | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity receptacle Terminal designed specifically for automotive applications, providing reliable connectivity for 22 AWG wires. Its robust construction includes a sealable design and features a 2.8 mm tab width, ensuring secure mating and optimal performance within the sensor flat contact system. This Terminal is engineered from high-quality materials, offering durability in extreme temperature conditions ranging from -40 to 130 °C. Its impressive current capacity of up to 11 A makes it suitable for a variety of low-power applications, reinforcing its versatility and reliability in demanding environments.
Receptacle style enhances secure and efficient wire connections
Sealable design protects against environmental contaminants
Single wire seal improves reliability and longevity
Crimp type F crimp ensures a strong connection to wire
Made from tin plated materials to resist corrosion
Compatible with copper wire base materials enhances conductivity
Packaging includes 3500 units Ideal for bulk orders
Low halogen content aligns with environmental compliance standards
Meets EU RoHS and ELV directives for safe usage
Related links
- TE Connectivity, AMP MCP Female Receptacle Crimp
- TE Connectivity, AMP MCP 1.5K Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 series Female Receptacle Crimp
- TE Connectivity, AMP Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8K Female Crimp
- TE Connectivity, AMP Multilock Connector System Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 Female
