TE Connectivity, MULTILOCK Female Receptacle Crimp
- RS stock no.:
- 677-270
- Mfr. Part No.:
- 776129-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
R 12 295,18
(exc. VAT)
R 14 139,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 12,295.18 | R 3.074 |
*price indicative
- RS stock no.:
- 677-270
- Mfr. Part No.:
- 776129-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Sub Type | Receptacle | |
| Product Type | Contact | |
| Series | MULTILOCK | |
| Gender | Female | |
| Contact Plating | Gold over Copper | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Sub Type Receptacle | ||
Product Type Contact | ||
Series MULTILOCK | ||
Gender Female | ||
Contact Plating Gold over Copper | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Multilock Receptacle designed for secure and reliable electrical connections in various applications. It features a 0.070-inch pitch and is Ideal for high-density interconnects, providing a stable connection for multi-wire configurations. The receptacle is engineered to ensure long-term durability and high-performance in demanding environments.
14 AWG wire
RoHS compliant
Related links
- TE Connectivity Female Receptacle Crimp
- TE Connectivity, MQS Female Receptacle Crimp
- TE Connectivity, Junior Timer Female Receptacle Crimp
- TE Connectivity, Pos Lock Female Receptacle Crimp
- TE Connectivity, AMP Multilock Connector System Female Receptacle Crimp
- TE Connectivity, ELO Female Receptacle Crimp
- TE Connectivity, Multilock Connector System Female Terminal Crimp
- TE Connectivity, AMP MCP 1.5K Female Receptacle Crimp
