TE Connectivity, AMP Multilock Connector System Female Receptacle Crimp
- RS stock no.:
- 479-323
- Distrelec Article No.:
- 304-48-668
- Mfr. Part No.:
- 175095-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 479-323
- Distrelec Article No.:
- 304-48-668
- Mfr. Part No.:
- 175095-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Terminal | |
| Sub Type | Receptacle | |
| Termination Type | Crimp | |
| Series | AMP Multilock Connector System | |
| Current | 14A | |
| Gender | Female | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | |
| Width | 1.8mm | |
| Diameter | 1.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Terminal | ||
Sub Type Receptacle | ||
Termination Type Crimp | ||
Series AMP Multilock Connector System | ||
Current 14A | ||
Gender Female | ||
Contact Plating Tin | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | ||
Width 1.8mm | ||
Diameter 1.9mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle terminal is an essential component for automotive applications, designed to provide reliable electrical connections in demanding environments. With a capability of handling wire sizes from 20 to 16 AWG, it ensures compatibility with various wire gauges, making it a versatile choice for different projects. The terminal features a unique multilock connector system that enhances security during operation while facilitating a straightforward assembly process. Its robust construction, along with tin plating, guarantees excellent conductivity and durability, even under challenging conditions. Enhanced for easy crimping, this terminal allows for secure wire attachment without compromising performance. It embraces innovation and quality, addressing the needs of automotive engineers and technicians alike.
Designed to meet critical automotive standards for reliability
Optimised for easy crimping, ensuring a secure connection
Compatible with a wide range of wire sizes, increasing versatility
Features a multilock connector system for added security
Constructed with tin plating for enhanced conductivity
Related links
- TE Connectivity, Multilock Connector System Female Terminal Crimp
- TE Connectivity, AMP Female Receptacle Crimp
- TE Connectivity, AMP MCP Female Receptacle Crimp
- TE Connectivity, AMP MCP 1.5K Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 series Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 Female Receptacle Crimp
- TE Connectivity, MULTILOCK Female Receptacle Crimp
- TE Connectivity, Timer Connector System Female Crimp
