TE Connectivity, FASTON 187 or 110 series Female Crimp
- RS stock no.:
- 305-137
- Mfr. Part No.:
- 1674742-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 10000 units)*
R 23 861,12
(exc. VAT)
R 27 440,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 23,861.12 | R 2.386 |
*price indicative
- RS stock no.:
- 305-137
- Mfr. Part No.:
- 1674742-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Automotive Connector Terminal | |
| Series | FASTON 187 or 110 series | |
| Gender | Female | |
| Current | 4A | |
| Contact Plating | Tin | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 25mm | |
| Diameter | 0.64mm | |
| Width | 0.64mm | |
| Standards/Approvals | RoHS compliant, meets LV214 automotive standards | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Automotive Connector Terminal | ||
Series FASTON 187 or 110 series | ||
Gender Female | ||
Current 4A | ||
Contact Plating Tin | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 25mm | ||
Diameter 0.64mm | ||
Width 0.64mm | ||
Standards/Approvals RoHS compliant, meets LV214 automotive standards | ||
Height 15mm | ||
- COO (Country of Origin):
- JP
The TE Connectivity Tab Terminal terminates to wire and meets industry standards. It is compatible and designed for operation with copper wire base material. The Terminal operates within a temperature range of -40 to 105 °C. It uses a crimp termination method to secure the connection and is specifically designed to terminate to wire.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity, FASTON 187 or 110 series Female Crimp
- TE Connectivity FASTON, or compatible TE series Female Crimp
- TE Connectivity, FASTON or AMP MCP 6.3 series Female Crimp
- TE Connectivity FASTON .187 Silver Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 5.59 x 0.31 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .187 Black Uninsulated Male/Female Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity, Faston Female Crimp
