TE Connectivity Female Receptacle Crimp

Image representative of range

Subtotal (1 pack of 50 units)*

R 135,58

(exc. VAT)

R 155,92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +R 135.58R 2.712

*price indicative

RS stock no.:
305-117
Mfr. Part No.:
964284-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Sub Type

Receptacle

Product Type

Automotive Connector Terminal

Current

30A

Gender

Female

Contact Plating

Tin

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Width

2.8mm

Length

18.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.

Locking lance as primary locking

Tin Interface plating

RoHS compliant

Related links