TE Connectivity, FASTON or AMP MCP 6.3 series Female Crimp
- RS stock no.:
- 305-102
- Mfr. Part No.:
- 1241418-4
- Manufacturer:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 tape of 20 units)*
R 154,68
(exc. VAT)
R 177,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 45 unit(s) shipping from 13 May 2026
- Plus 225 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | R 154.68 | R 7.734 |
| 5 - 9 | R 150.81 | R 7.541 |
| 10 + | R 146.29 | R 7.315 |
*price indicative
- RS stock no.:
- 305-102
- Mfr. Part No.:
- 1241418-4
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Terminal | |
| Termination Type | Crimp | |
| Series | FASTON or AMP MCP 6.3 series | |
| Current | 36A | |
| Gender | Female | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Height | 15mm | |
| Diameter | 6.3mm | |
| Length | 25mm | |
| Standards/Approvals | RoHS, UL, CSA | |
| Width | 6.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Terminal | ||
Termination Type Crimp | ||
Series FASTON or AMP MCP 6.3 series | ||
Current 36A | ||
Gender Female | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Height 15mm | ||
Diameter 6.3mm | ||
Length 25mm | ||
Standards/Approvals RoHS, UL, CSA | ||
Width 6.3mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and operates within a temperature range of -40 to 130°C. It features a crimp termination method, designed to terminate to wire. The receptacle style is 180°, making it suitable for various wire-to-wire applications.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity, FASTON or AMP MCP 6.3 series Female Crimp
- TE Connectivity MCON MQS Female Crimp
- TE Connectivity AMP MCP FASTON Female Crimp
- TE Connectivity FASTON, or compatible TE series Female Crimp
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 13 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 17 AWG Max
