TE Connectivity, AMP MCP 2.8 Female Receptacle Crimp
- RS stock no.:
- 305-082
- Mfr. Part No.:
- 1-968853-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 tape of 50 units)*
R 216,94
(exc. VAT)
R 249,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 49 unit(s) shipping from 14 September 2026
- Plus 20 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | R 216.94 | R 4.339 |
*price indicative
- RS stock no.:
- 305-082
- Mfr. Part No.:
- 1-968853-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Receptacle | |
| Termination Type | Crimp | |
| Product Type | Automotive Connector Terminal | |
| Series | AMP MCP 2.8 | |
| Current | 25A | |
| Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Diameter | 3.7mm | |
| Height | 2.8mm | |
| Width | 2.8mm | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, LV214 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Receptacle | ||
Termination Type Crimp | ||
Product Type Automotive Connector Terminal | ||
Series AMP MCP 2.8 | ||
Current 25A | ||
Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Diameter 3.7mm | ||
Height 2.8mm | ||
Width 2.8mm | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, LV214 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.
Locking lance as primary locking
Silver plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity, AMP MCP 2.8 Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 Female Crimp
- TE Connectivity, AMP MCP 2.8 series Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 Female
- TE Connectivity, AMP MCP Female Receptacle Crimp
- TE Connectivity 5.5 mm Pitch 3 Row Straight
- TE Connectivity 5.5 mm Pitch 3 Row Straight
- TE Connectivity 5.5 mm Pitch 3 Row Straight
