TE Connectivity, AMP Female Receptacle Crimp
- RS stock no.:
- 304-846
- Mfr. Part No.:
- 927771-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 4000 units)*
R 10 306,92
(exc. VAT)
R 11 852,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 10,306.92 | R 2.577 |
*price indicative
- RS stock no.:
- 304-846
- Mfr. Part No.:
- 927771-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Terminal | |
| Sub Type | Receptacle | |
| Termination Type | Crimp | |
| Series | AMP | |
| Gender | Female | |
| Current | 30A | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Diameter | 3.1mm | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Width | 2.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Terminal | ||
Sub Type Receptacle | ||
Termination Type Crimp | ||
Series AMP | ||
Gender Female | ||
Current 30A | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Diameter 3.1mm | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Width 2.8mm | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.
Locking lance as primary locking
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity, AMP Female Receptacle Crimp
- TE Connectivity, AMP MCP Female Receptacle Crimp
- TE Connectivity, AMP MCP 1.5K Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 Female Receptacle Crimp
- TE Connectivity, AMP Multilock Connector System Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 series Female Receptacle Crimp
- TE Connectivity, AMP Female Crimp
- TE Connectivity, AMP Female Tab Terminal Crimp
