TE Connectivity, DEUTSCH Common Contact Female Crimp

Image representative of range

Subtotal (1 tape of 50 units)*

R 430,32

(exc. VAT)

R 494,87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
  • Plus 69 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +R 430.32R 8.606

*price indicative

Packaging Options:
RS stock no.:
304-830
Mfr. Part No.:
1062-16-0677
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Automotive Connector Terminal

Series

DEUTSCH Common Contact

Current

13A

Gender

Female

Contact Plating

Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

25mm

Width

15mm

Standards/Approvals

RoHS, UL, CSA

Diameter

1.5mm

Height

15.95mm

COO (Country of Origin):
US
The TE Connectivity Socket Terminal is nickel-plated and available in either family seal or unsealed options. It is part of the DEUTSCH Common Contact series and is compatible with copper wire base material. The Terminal features a crimp termination method and operates within a temperature range of -55 to 125°C. It has a 180° receptacle style and is packaged on a reel for convenient handling.

Locking is integrated in housing

RoHS compliant

Nickel plating wire contact termination area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy