TE Connectivity, Ampseal 16 PBT GF Male 3 Way Housing for use with Female Terminal
- RS stock no.:
- 788-043
- Mfr. Part No.:
- 2320933-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 88 units)*
R 7 895,01
(exc. VAT)
R 9 079,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | R 7,895.01 | R 89.716 |
*price indicative
- RS stock no.:
- 788-043
- Mfr. Part No.:
- 2320933-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| For Use With | Female Terminal | |
| Accessory Type | Housing | |
| Series | Ampseal 16 | |
| Terminal Size | 1.6mm | |
| Wire Size | 4.5mm | |
| Colour | Grey | |
| Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 3 | |
| Material | PBT GF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
For Use With Female Terminal | ||
Accessory Type Housing | ||
Series Ampseal 16 | ||
Terminal Size 1.6mm | ||
Wire Size 4.5mm | ||
Colour Grey | ||
Orientation Straight | ||
Gender Male | ||
Number of Contacts 3 | ||
Material PBT GF | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Automotive housing offers a robust solution for female terminals, enabling efficient wire-to-wire connections. Designed for a nominal voltage architecture of 12 V, it ensures reliable performance in demanding automotive applications.
Sealable design enhances protection against environmental factors
Operating temperature range from -40 to 150 °C ensures durability
Compact dimensions facilitate space-saving installations
Integrated primary locking features enhance connection security
Compatible with AMPSEAL 16 Housings for versatile applications
Related links
- TE Connectivity, AMPSEAL 16 PBT GF Male 2 Way Connector Housing for use with AMPSEAL 16 Series
- TE Connectivity, AMPSEAL 16 PBT GF Female 3 Way Connector Housing for use with AMPSEAL 16 Series
- TE Connectivity, AMPSEAL 16 PBT GF Female 8 Way Connector Housing for use with AMPSEAL 16 Series
- TE Connectivity, Ampseal 16 PBT GF Female Clip for use with Hybrid Lever Mounting
- TE Connectivity, Ampseal 16 PBT GF Female 12 Way Housing
- TE Connectivity, Ampseal 16 PBT GF Female 2 Way Housing for use with Automotive Housing
- TE Connectivity, Ampseal 16 PBT GF Female 4 Way Cap
- TE Connectivity, AMPSEAL 16 Male Pin Contact Crimp
