ADAU1401AWBSTZ Analog Devices, 8-Channel Audio Processor, 192kHz

  • RS stock no. 159-7751
  • Mfr. Part No. ADAU1401AWBSTZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): TW
Product Details

SigmaDSP Audio Processors, Analog Devices

Specification
Attribute Value
Number of Channels 8
Maximum Sample Rate 192kHz
Multiplier Size 28 x 28 bit
Data Memory 9248B
Maximum Audio Delay 40ms
Digital Audio Formats Left Justified, Right Justified, 8 Channel TDM, 16 to 24 bit I2S
Internal Master Clock 48kHz
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Dimensions 7.2 x 7.2 x 1.45mm
Double Precision Mode Yes
Height 1.45mm
Length 7.2mm
Maximum Operating Temperature +105 °C
Maximum Operating Supply Voltage 1.8 (Digital) V, 3.3 (Analogue) V
Minimum Operating Temperature -40 °C
Width 7.2mm
Available to back order for despatch 2020/12/08. Please allow 4 to 6 working days for delivery to South Africa
Price (Excl VAT) Each (In a Tray of 250)
R 111.11
(exc. VAT)
R 127.78
(inc. VAT)
units
Per unit
Per Tray*
250 +
R 111.11
R 27,777.50
*price indicative
Not Available for premium delivery