Mascot Workwear Navy, Yellow Hi Vis T-Shirt, 5XL Hi-Vis
- RS stock no.:
- 641-535
- Mfr. Part No.:
- 21582-327-01017-5XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
R 3 671,37
(exc. VAT)
R 4 222,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,671.37 |
*price indicative
- RS stock no.:
- 641-535
- Mfr. Part No.:
- 21582-327-01017-5XL
- Manufacturer:
- Mascot Workwear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 5XL | |
| Product Type | Hi Vis T-Shirt | |
| Hi-Vis | Yes | |
| Colour | Navy, Yellow | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 5XL | ||
Product Type Hi Vis T-Shirt | ||
Hi-Vis Yes | ||
Colour Navy, Yellow | ||
Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear ACCELERATE MULTISAFE Premium T-Shirt is a flame-retardant, short-sleeved garment designed with a modern fit and fluorescent contrast colour for improved visibility. It features a round neck with ribbing, a neckband, and an internal neck yoke for added comfort and structure. Made from a soft and durable knit fabric blend, it offers reliable protection and all-day wearability. Ideal for safety-focused work environments requiring a clean, professional look. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 14116 (Index 3) and EN 13758-2 UPF 40+ standards.
Great protection with anti static and flame retardant properties
Protects against the harmful UV rays
Tape over the sewing at the neck so the seam does not cause irritation
