Mascot Workwear Navy, Yellow Hi Vis T-Shirt, XL Hi-Vis
- RS stock no.:
- 641-084
- Mfr. Part No.:
- 21583-327-01017-XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
R 2 440,79
(exc. VAT)
R 2 806,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,440.79 |
*price indicative
- RS stock no.:
- 641-084
- Mfr. Part No.:
- 21583-327-01017-XL
- Manufacturer:
- Mascot Workwear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XL | |
| Product Type | Hi Vis T-Shirt | |
| Hi-Vis | Yes | |
| Colour | Navy, Yellow | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XL | ||
Product Type Hi Vis T-Shirt | ||
Hi-Vis Yes | ||
Colour Navy, Yellow | ||
Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear ACCELERATE MULTISAFE Premium Long-Sleeved Polo Shirt is a flame-retardant garment with a modern fit and fluorescent contrast colour for increased visibility. It features a ribbed collar, neckband, internal neck yoke, and a placket with hidden buttons for a clean, professional look. Made from a comfortable and durable knit fabric blend, it ensures safety without compromising on style or wearability. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, B1, C1, F1), EN 61482-1-2 APC 1, EN IEC 61482-1-1 and EN 13758-2 UPF 40+ standards.
Great protection with anti static and flame retardant properties
Protects from electric arcs
Protects against the harmful UV rays
Tape over the sewing at the neck so the seam does not cause irritation
Placket with hidden press studs
