NEMIQ Cylindrical Feet, 3.7mm Bore, 15 mm OD, 5 mm H
- RS stock no.:
- 761-554
- Mfr. Part No.:
- GF 15-5-3.7
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 100 units)*
R 497,48
(exc. VAT)
R 572,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 98 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 497.48 | R 4.975 |
*price indicative
- RS stock no.:
- 761-554
- Mfr. Part No.:
- GF 15-5-3.7
- Manufacturer:
- NEMIQ
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Feet | |
| Bore Diameter | 3.7mm | |
| Foot Height | 5mm | |
| Overall Height | 5mm | |
| Outside Diameter | 15mm | |
| Foot Colour | Black | |
| Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS 3 | |
| Foot Shape | Cylindrical | |
| Shore Hardness | 70 Shore A | |
| Series | GF 15-5-3.7 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Feet | ||
Bore Diameter 3.7mm | ||
Foot Height 5mm | ||
Overall Height 5mm | ||
Outside Diameter 15mm | ||
Foot Colour Black | ||
Material Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS 3 | ||
Foot Shape Cylindrical | ||
Shore Hardness 70 Shore A | ||
Series GF 15-5-3.7 | ||
- COO (Country of Origin):
- CN
The NEMIQ Cylindrical Rubber Foot designed for use as a furniture slider or protective component for equipment. Includes a metal insert for added structural reinforcement when fastened.
NBR-Nitrile Butadiene Rubber
Outer Diameter of 15mm
Height of 5mm
Hole diameter of 3.7mm
Compliant with RoHS3 and REACH
Related links
- NEMIQ Circular Anti-Vibration Mount 4.5mm Bore 7 mm H
- Phoenix Contact MSTBV 2.5/15-GF Series Pluggable Terminal Block 5 mm Pitch 1777015
- RS PRO Cylindrical Anti-Vibration Mount 6.5mm Bore 15 mm H
- RS PRO Cylindrical Anti-Vibration Mount 6.5mm Bore 20 mm H
- RS PRO Cylindrical Anti-Vibration Mount 6.5mm Bore 12 mm H
- RS PRO Cylindrical Anti-Vibration Mount 6mm Bore 25 mm H
- RS PRO Cylindrical M3 Anti-Vibration Mount 8 mm OD, 5 mm H
- NEMIQ Cylindrical Fuse Kit
