RS PRO Cylindrical M8 Anti-Vibration Mount, Male Buffer Foot, 40 mm OD, 53 mm H
- RS stock no.:
- 714-347
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 1 216,64
(exc. VAT)
R 1 399,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,216.64 | R 121.664 |
*price indicative
- RS stock no.:
- 714-347
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Male Buffer Foot | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M8 | |
| Foot Height | 30mm | |
| Overall Height | 53mm | |
| Outside Diameter | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Foot Colour | Black | |
| Material | 304 Stainless Steel, Natural Rubber | |
| Mount Type | Base Plate, Threaded Stud | |
| Maximum Operating Temperature | 80°C | |
| Shore Hardness | 55 Shore A | |
| Foot Shape | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Product Type Anti-Vibration Mount | ||
Thread Size M8 | ||
Foot Height 30mm | ||
Overall Height 53mm | ||
Outside Diameter 40mm | ||
Minimum Operating Temperature -40°C | ||
Foot Colour Black | ||
Material 304 Stainless Steel, Natural Rubber | ||
Mount Type Base Plate, Threaded Stud | ||
Maximum Operating Temperature 80°C | ||
Shore Hardness 55 Shore A | ||
Foot Shape Cylindrical | ||
- COO (Country of Origin):
- HU
The RS PRO Rubber Buffer Threaded Stud is designed to absorb vibrations, shocks, and noise in machinery and equipment. These components feature a natural rubber vibration damper body in black with a hardness of 55 Shore A ±5, combined with INOX AISI 304 stainless steel threaded blind holes and base plate for excellent corrosion resistance and durability. Suitable for industrial, mechanical and automation systems.
Prevents malfunctioning and extends machine lifespan
Reduces health risks from vibration exposure
Minimizes noise pollution
Ideal for equipment where vibration isolation is critical
Related links
- RS PRO Cylindrical M8 Anti-Vibration Mount 40 mm OD, 53 mm H
- RS PRO Cylindrical M8 Anti-Vibration Mount 40 mm OD, 43 mm H
- RS PRO Cylindrical M8 Anti-Vibration Mount 40 mm OD, 51 mm H
- RS PRO Cylindrical M8 Anti-Vibration Mount 40 mm OD, 86 mm H
- RS PRO Cylindrical M8 Anti-Vibration Mount 40 mm OD, 66 mm H
- RS PRO Cylindrical M8 Anti-Vibration Mount 40 mm OD, 61 mm H
- RS PRO Cylindrical M8 Anti-Vibration Mount 40 mm OD, 63 mm H
- RS PRO Cylindrical M8 Anti-Vibration Mount 40 mm OD, 48 mm H
