RS PRO Cylindrical M8 Anti-Vibration Mount, Male Buffer Foot, 30 mm OD, 60 mm H

Image representative of range

Subtotal (1 pack of 10 units)*

R 1 061,68

(exc. VAT)

R 1 220,93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 1,061.68R 106.168

*price indicative

RS stock no.:
714-342
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anti-Vibration Mount

Anti Vibration Mount Type

Male Buffer Foot

Thread Size

M8

Foot Height

40mm

Overall Height

60mm

Outside Diameter

30mm

Foot Colour

Black

Material

304 Stainless Steel, Natural Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Mount Type

Base Plate, Threaded Stud

Foot Shape

Cylindrical

Shore Hardness

55 Shore A

COO (Country of Origin):
HU
The RS PRO Rubber Buffer Threaded Stud is designed to absorb vibrations, shocks, and noise in machinery and equipment. These components feature a natural rubber vibration damper body in black with a hardness of 55 Shore A ±5, combined with INOX AISI 304 stainless steel threaded blind holes and base plate for excellent corrosion resistance and durability. Suitable for industrial, mechanical and automation systems.

Prevents malfunctioning and extends machine lifespan

Reduces health risks from vibration exposure

Minimizes noise pollution

Ideal for equipment where vibration isolation is critical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy