RS PRO Cylindrical M4 Anti-Vibration Mount, Male Buffer Foot, 10 mm OD, 30 mm H

Image representative of range

Subtotal (1 pack of 20 units)*

R 280,39

(exc. VAT)

R 322,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 280.39R 14.02

*price indicative

RS stock no.:
713-575
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Anti Vibration Mount Type

Male Buffer Foot

Product Type

Anti-Vibration Mount

Thread Size

M4

Foot Height

20mm

Overall Height

30mm

Outside Diameter

10mm

Minimum Operating Temperature

-40°C

Material

Natural Rubber, Zinc Plated Steel

Foot Colour

Black

Maximum Operating Temperature

80°C

Mount Type

Base Plate, Threaded Stud

Foot Shape

Cylindrical

Shore Hardness

55 Shore A

COO (Country of Origin):
HU
The RS PRO Rubber Buffer Threaded Stud is designed to absorb vibrations, shocks, and noise in machinery and equipment. These components feature a natural rubber vibration-damper body in black, combined with Polished Zinc-Plated Steel. They are Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames, and sensitive equipment, reduce vibration transmission, improve stability, and prevent operational disturbances.

Prevents malfunctioning and extends machine lifespan

Reduces health risks from vibration exposure

Minimizes noise pollution

Ideal for equipment where vibration isolation is critical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy