ID Group Grey ESD-Safe Mat Floor, 180 cm x 1.2m x 8 mm
- RS stock no.:
- 628-772
- Mfr. Part No.:
- BELLAC12018002
- Manufacturer:
- ID Group
Subtotal (1 unit)*
R 3 471,17
(exc. VAT)
R 3 991,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,471.17 |
*price indicative
- RS stock no.:
- 628-772
- Mfr. Part No.:
- BELLAC12018002
- Manufacturer:
- ID Group
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Product Type | ESD-Safe Mat | |
| Thickness | 8mm | |
| Colour | Grey | |
| Length | 180cm | |
| Width | 1.2m | |
| Usage Type | Floor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Product Type ESD-Safe Mat | ||
Thickness 8mm | ||
Colour Grey | ||
Length 180cm | ||
Width 1.2m | ||
Usage Type Floor | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- BE
The IDS Bellac double action mat is made of 100% scraper and absorbent polypropylene fibers on a PVC backing with a pile weight of 600 g/m². It is designed for high-traffic areas such as corridors, entrances, meeting rooms, elevators, landings, and halls, combining absorbent and scraper fibers to provide an effective 2-in-1 dirt barrier.
Floor protection
Holds dirt
Masks dirt thanks to its speckled fibers
Related links
- ID Group Grey ESD-Safe Mat Floor, 150 cm x 90cm x 8 mm
- ID Group Grey ESD-Safe Mat Floor, 9000000.00 mm x 60cm x 8 mm
- ID Group Grey Anti-Slip Floor Mat Polypropylene Mat Scraped Finish 180 cm x 1.2m x 8 mm
- ID Group Grey Anti-Slip Floor Mat Polypropylene Mat Scraped Finish 240 cm x 1.2m x 8 mm
- ID Group Brown Anti-Slip Floor Mat Polypropylene Mat Scraped Finish 180 cm x 1.2m x 8 mm
- ID Group Grey Anti-Slip Floor Mat Polypropylene Mat Scraped Finish 25 m x 1.2m x 8 mm
- ID Group Grey Anti-Slip Floor Mat Rubber Rubber Roll Anti-Slip Finish 10 m x 1.2m x 3 mm
- RS PRO Grey ESD-Safe Mat Bench 1.8 m x 1.2m x 3.2 mm
