Bag
6 Available from UK/Europe in 4–6 working days (Covid-19 flight delays could impact quoted delivery times) for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
- RS stock no.:
- 838-1287
- Mfr. Part No.:
- 2111115
- Manufacturer:
- SCS
Not Applicable
- COO (Country of Origin):
- MX
Bag(s) | Per Bag | Per unit* |
1 + | R 2,698.43 | R 26.984 |
*price indicative |
Attribute | Value |
Closure Type | Zipper |
Quantity Per Package | 100 |
Height | 381mm |
Width | 279mm |