ID Group Grey Anti-Slip Floor Mat Rubber Rubber Roll Anti-Slip Finish 10 m x 1.4m x 3 mm
- RS stock no.:
- 628-576
- Mfr. Part No.:
- CHECKER140G3RL
- Manufacturer:
- ID Group
Subtotal (1 reel of 10 metres)*
R 19 663,74
(exc. VAT)
R 22 613,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | R 19,663.74 | R 1,966.374 |
*price indicative
- RS stock no.:
- 628-576
- Mfr. Part No.:
- CHECKER140G3RL
- Manufacturer:
- ID Group
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Product Type | Anti-Slip Floor Mat | |
| Material | Rubber | |
| Sub Type | Rubber Roll | |
| Self-Adhesive | No | |
| Surface Type | Anti-Slip | |
| Colour | Grey | |
| Thickness | 3mm | |
| Length | 10m | |
| Standards/Approvals | REACH, ISO 9001:2015 BUREAU VERITAS Certification | |
| Width | 1.4m | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Product Type Anti-Slip Floor Mat | ||
Material Rubber | ||
Sub Type Rubber Roll | ||
Self-Adhesive No | ||
Surface Type Anti-Slip | ||
Colour Grey | ||
Thickness 3mm | ||
Length 10m | ||
Standards/Approvals REACH, ISO 9001:2015 BUREAU VERITAS Certification | ||
Width 1.4m | ||
Exempt
- COO (Country of Origin):
- IN
The IDS Checker matte industrial rubber mat is made of 100 percent SBR rubber for use in commercial and industrial premises, counters, sorting centers, halls, and for protecting industrial floors, shelving, or workbenches.
Anti-slip
Flexible
High resistance to wear and tear
Rough lower surface for easy gluing
Related links
- ID Group Black Anti-Slip Floor Mat Rubber Rubber Roll Anti-Slip Finish 10 m x 1.4m x 3 mm
- ID Group Grey Anti-Slip Floor Mat Rubber Rubber Roll Anti-Slip Finish 10 m x 1.2m x 3 mm
- ID Group Black Anti-Slip Floor Mat Natural Rubber Rubber Roll Anti-Slip Finish 10 m x 1.4m x 3 mm
- ID Group Grey, Black Anti-Slip Floor Mat Rubber Rubber Roll Anti-Slip Finish 10 m x 1m x 3 mm
- ID Group Black Anti-Slip Floor Mat Nitrile Rubber Roll Anti-Slip Finish 10 m x 1.4m x 3 mm
- ID Group Black Anti-Slip Floor Mat Rubber Rubber Roll Anti-Slip Finish 10 m x 1.2m x 3 mm
- ID Group Black Anti-Slip Floor Mat Rubber Rubber Roll Anti-Slip Finish 10 m x 1.2m x 6 mm
- ID Group Black Anti-Slip Floor Mat Rubber Rubber Roll Anti-Slip Finish 10 m x 1m x 3 mm
