ID Group TAC Polyethylene Anti-Slip Floor Mat 450mm x 1.14 m x 1.5 mm
- RS stock no.:
- 628-544
- Mfr. Part No.:
- TAC45114
- Manufacturer:
- ID Group
Subtotal (1 pack of 10 units)*
R 3 709,31
(exc. VAT)
R 4 265,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,709.31 | R 370.931 |
*price indicative
- RS stock no.:
- 628-544
- Mfr. Part No.:
- TAC45114
- Manufacturer:
- ID Group
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 1.14m | |
| Product Type | Anti-Slip Floor Mat | |
| Thickness | 1.5mm | |
| Width | 450mm | |
| Material | Polyethylene | |
| Series | TAC | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 1.14m | ||
Product Type Anti-Slip Floor Mat | ||
Thickness 1.5mm | ||
Width 450mm | ||
Material Polyethylene | ||
Series TAC | ||
Exempt
- COO (Country of Origin):
- CN
The IDS Anti-contamination mat foot wash is made of polyethylene film and is designed for laboratories, cleanrooms, hospitals, and other sterile areas. It effectively traps dirt and dust with its sticky surface and comes with 30 numbered adhesive sheets for easy tracking. Each sheet can be used multiple times before removal.
Adhesive underside for better hold
Easy to use
Hygienic
Related links
- ID Group TAC Polyethylene Anti-Slip Floor Mat 660mm x 1.14 m x 1.5 mm
- ID Group TAC Polyethylene Anti-Slip Floor Mat 600mm x 900 mm x 1.5 mm
- ID Group Blue Anti-Slip Floor Mat Polyethylene Sanitary Gratings Anti-Slip Finish 16 m x 600mm x 9 mm
- ID Group Grey Anti-Slip Floor Mat Polyethylene Sanitary Gratings Anti-Slip Finish 16 m x 600mm x 9 mm
- ID Group, Anti-Slip Floor Mat Anti-Slip Anthracite 450mm 750 mm 12 mm
- ID Group Black Anti-Slip Floor Mat PVC Mat Anti-Slip Finish 501 mm x 501mm x 5 mm
- ID Group Black Anti-Slip Floor Mat Rubber Anti-Contamination Mat Anti-Slip Finish 985 mm x 810mm x 50 mm
- ID Group Red Anti-Slip Floor Mat PVC Mat Anti-Slip Finish 501 mm x 501mm x 5 mm
