Analog Devices, Octal 8-bit- ADC 2Msps, 28-Pin TSSOP
- RS stock no.:
- 809-9733P
- Mfr. Part No.:
- AD7829BRUZ-1
- Manufacturer:
- Analog Devices
Image representative of range
View this category
54 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (Supplied in a Tube)
R 238.15
(exc. VAT)
R 273.87
(inc. VAT)
units | Per unit |
10 - 49 | R 238.15 |
50 - 99 | R 231.01 |
100 - 249 | R 221.77 |
250 + | R 212.90 |
Packaging Options:
- RS stock no.:
- 809-9733P
- Mfr. Part No.:
- AD7829BRUZ-1
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specification
Attribute | Value |
Architecture | Flash |
Number of ADCs | 8 |
Resolution | 8-bit |
Sampling Rate | 2Msps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Integral Nonlinearity Error | ±0.75LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.8 x 4.5 x 1.05mm |
Maximum Operating Temperature | 85 °C |
54 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (Supplied in a Tube)
R 238.15
(exc. VAT)
R 273.87
(inc. VAT)
units | Per unit |
10 - 49 | R 238.15 |
50 - 99 | R 231.01 |
100 - 249 | R 221.77 |
250 + | R 212.90 |
Packaging Options: