Analog Devices, 24-bit- ADC 32ksps, 16-Pin TSSOP
- RS stock no.:
- 806-7818
- Mfr. Part No.:
- AD7766BRUZ-2
- Manufacturer:
- Analog Devices
Image representative of range
View this category
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 251.66
(exc. VAT)
R 289.41
(inc. VAT)
units | Per unit |
1 - 4 | R 251.66 |
5 - 9 | R 245.37 |
10 - 24 | R 238.01 |
25 - 49 | R 228.49 |
50 + | R 219.35 |
Packaging Options:
- RS stock no.:
- 806-7818
- Mfr. Part No.:
- AD7766BRUZ-2
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue to Digital Converters 24 Bit, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specification
Attribute | Value |
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 24-bit |
Sampling Rate | 32ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Integral Nonlinearity Error | ±15ppm |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.5 V |
Maximum Operating Temperature | 105 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.1 x 4.5 x 1.05mm |