Analog Devices, 10-bit- ADC 20000ksps, 28-Pin SSOP
- RS stock no.:
- 697-7391
- Mfr. Part No.:
- AD9200ARSZ
- Manufacturer:
- Analog Devices
Image representative of range
View this category
7 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 177.93
(exc. VAT)
R 204.62
(inc. VAT)
units | Per unit |
1 - 9 | R 177.93 |
10 - 99 | R 173.48 |
100 - 249 | R 168.28 |
250 - 499 | R 161.55 |
500 + | R 155.09 |
Packaging Options:
- RS stock no.:
- 697-7391
- Mfr. Part No.:
- AD9200ARSZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Analogue to Digital Converters 10 Bit, Single-Channel, Analog Devices
Specification
Attribute | Value |
Architecture | Pipelined |
Number of ADCs | 1 |
Resolution | 10-bit |
Sampling Rate | 20000ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 3 V |
Dimensions | 10.2 x 5.3 x 1.75mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
7 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 177.93
(exc. VAT)
R 204.62
(inc. VAT)
units | Per unit |
1 - 9 | R 177.93 |
10 - 99 | R 173.48 |
100 - 249 | R 168.28 |
250 - 499 | R 161.55 |
500 + | R 155.09 |
Packaging Options: