Analog Devices, 10-bit- ADC 105000ksps, 28-Pin TSSOP
- RS stock no.:
- 538-6365
- Mfr. Part No.:
- AD9215BRUZ-105
- Manufacturer:
- Analog Devices
Image representative of range
View this category
4 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 513.63
(exc. VAT)
R 590.67
(inc. VAT)
units | Per unit |
1 - 9 | R 513.63 |
10 - 49 | R 500.79 |
50 - 99 | R 485.77 |
100 - 249 | R 466.34 |
250 + | R 447.69 |
Packaging Options:
- RS stock no.:
- 538-6365
- Mfr. Part No.:
- AD9215BRUZ-105
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Analogue to Digital Converters 10 Bit, Single-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specification
Attribute | Value |
Architecture | Pipelined |
Number of ADCs | 1 |
Resolution | 10-bit |
Sampling Rate | 105000ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Integral Nonlinearity Error | ±1.2LSB |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 3 V |
Dimensions | 9.7 x 4.4 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
4 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 513.63
(exc. VAT)
R 590.67
(inc. VAT)
units | Per unit |
1 - 9 | R 513.63 |
10 - 49 | R 500.79 |
50 - 99 | R 485.77 |
100 - 249 | R 466.34 |
250 + | R 447.69 |
Packaging Options: