Analog Devices, Dual 24-bit- ADC 19.5ksps, 24-Pin SOIC W
- RS stock no.:
- 427-036
- Mfr. Part No.:
- AD7711ARZ
- Manufacturer:
- Analog Devices
View this category
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 1,182.42
(exc. VAT)
R 1,359.78
(inc. VAT)
units | Per unit |
1 - 9 | R 1,182.42 |
10 - 49 | R 1,152.86 |
50 - 99 | R 1,118.27 |
100 - 249 | R 1,073.54 |
250 + | R 1,030.60 |
Packaging Options:
- RS stock no.:
- 427-036
- Mfr. Part No.:
- AD7711ARZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specification
Attribute | Value |
Architecture | Delta Sigma |
Number of ADCs | 2 |
Resolution | 24-bit |
Sampling Rate | 19.5ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 24 |
Integral Nonlinearity Error | ±0.003%FSR |
Digital Interface Type | Serial |
Typical Single Supply Voltage | 5 V, 10 V |
Dimensions | 15.6 x 7.6 x 2.35mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |