Wurth Elektronik 100μF Electrolytic Capacitor 35V dc, Through Hole - 860160573012
- RS stock no.:
- 839-9250
- Mfr. Part No.:
- 860160573012
- Manufacturer:
- Wurth Elektronik
Image representative of range
View all Aluminium Capacitors
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (In a Pack of 25)
R 4.888
(exc. VAT)
R 5.621
(inc. VAT)
units | Per unit | Per Pack* |
25 - 100 | R 4.888 | R 122.20 |
125 - 225 | R 4.766 | R 119.15 |
250 - 475 | R 4.623 | R 115.575 |
500 - 2475 | R 4.438 | R 110.95 |
2500 + | R 4.261 | R 106.525 |
*price indicative |
- RS stock no.:
- 839-9250
- Mfr. Part No.:
- 860160573012
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Specification
Attribute | Value |
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 15mm |
Height | 15mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Leakage Current | 35 μA |
Series | WCAP-ATLL |
Ripple Current | 378mA |
Dissipation Factor | 12 |
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (In a Pack of 25)
R 4.888
(exc. VAT)
R 5.621
(inc. VAT)
units | Per unit | Per Pack* |
25 - 100 | R 4.888 | R 122.20 |
125 - 225 | R 4.766 | R 119.15 |
250 - 475 | R 4.623 | R 115.575 |
500 - 2475 | R 4.438 | R 110.95 |
2500 + | R 4.261 | R 106.525 |
*price indicative |