Wurth Elektronik 39μF Electrolytic Capacitor 25V dc, Through Hole - 860160472006
- RS stock no.:
- 839-4457
- Mfr. Part No.:
- 860160472006
- Manufacturer:
- Wurth Elektronik
Image representative of range
View all Aluminium Capacitors
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (In a Pack of 25)
R 2.635
(exc. VAT)
R 3.03
(inc. VAT)
units | Per unit | Per Pack* |
25 - 100 | R 2.635 | R 65.875 |
125 - 225 | R 2.569 | R 64.225 |
250 - 475 | R 2.492 | R 62.30 |
500 - 2475 | R 2.392 | R 59.80 |
2500 + | R 2.296 | R 57.40 |
*price indicative |
- RS stock no.:
- 839-4457
- Mfr. Part No.:
- 860160472006
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Specification
Attribute | Value |
Capacitance | 39µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 4000h |
Leakage Current | 9.75 μA |
Series | WCAP-ATLL |
Tolerance | ±20% |
Ripple Current | 174mA |
Dissipation Factor | 14 |
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (In a Pack of 25)
R 2.635
(exc. VAT)
R 3.03
(inc. VAT)
units | Per unit | Per Pack* |
25 - 100 | R 2.635 | R 65.875 |
125 - 225 | R 2.569 | R 64.225 |
250 - 475 | R 2.492 | R 62.30 |
500 - 2475 | R 2.392 | R 59.80 |
2500 + | R 2.296 | R 57.40 |
*price indicative |