- RS stock no.:
- 170-4395
- Mfr. Part No.:
- NRB-XS470M400V18X20F
- Manufacturer:
- NIC Components
Discontinued product
- RS stock no.:
- 170-4395
- Mfr. Part No.:
- NRB-XS470M400V18X20F
- Manufacturer:
- NIC Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NRB-XS Series
Specification
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18 x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 12000h |
Leakage Current | 0.02 CV + 25 uA @ 5 min, 0.04 CV + 100 uA @ 1 min |
Series | NRB-XS |
Ripple Current | 1.18A |
Tolerance | ±20% |
Equivalent Series Resistance | 7.06Ω |