Nichicon 820μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E821MELB35
- RS stock no.:
- 566-987
- Mfr. Part No.:
- LGX2E821MELB35
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 unit)*
R 125,63
(exc. VAT)
R 144,47
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 125.63 |
| 10 - 49 | R 122.49 |
| 50 - 99 | R 118.82 |
| 100 + | R 114.07 |
*price indicative
- RS stock no.:
- 566-987
- Mfr. Part No.:
- LGX2E821MELB35
- Manufacturer:
- Nichicon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 820µF | |
| Voltage | 250V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 30 x 35mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 820µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 x 35mm | ||
The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.
RoHS compliant
Stability at Low Temperature
Stability at Low Temperature
Related links
- Nichicon 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E102MELB40
- Nichicon 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E331MELA25
- Nichicon 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E471MELB25
- Vishay 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL205753102E3
- CHEMI-CON 1200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMQ251VSN122MR45S
- Vishay 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL215943221E3
- CHEMI-CON 680μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMQ251VSN681MQ40S
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMQ251VSN221MP25S
