Visaton 33 μF Aluminium Electrolytic Capacitor - 5380

Image representative of range

Bulk discount available

Subtotal (1 unit)*

R 40,26

(exc. VAT)

R 46,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9R 40.26
10 - 24R 39.25
25 - 99R 38.07
100 - 499R 36.55
500 +R 35.09

*price indicative

RS stock no.:
527-020
Mfr. Part No.:
5380
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Aluminium Electrolytic Capacitor

Capacitance

33μF

Length

10mm

Width

25.5 mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Related links