PREVOST Bracket Assembly Mount Nut, For Use With ATU R
- RS stock no.:
- 625-610
- Mfr. Part No.:
- ATU E2
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
R 84,58
(exc. VAT)
R 97,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 84.58 |
*price indicative
- RS stock no.:
- 625-610
- Mfr. Part No.:
- ATU E2
- Manufacturer:
- PREVOST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Sub Type | Mount Nut | |
| Product Type | Bracket Assembly | |
| For Use With | ATU R | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Sub Type Mount Nut | ||
Product Type Bracket Assembly | ||
For Use With ATU R | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- IN
The PREVOST wall mounting is expertly designed to enhance the efficiency of your system. Engineered with precision and versatility in mind, it facilitates optimal installation for a range of compatible units. Ideal for spaces that require streamlined functionality, this accessory ensures that your equipment remains securely in place while maximising accessibility. With its robust construction and thoughtful design, it stands as a reliable solution for both commercial and industrial applications, providing peace of mind through exceptional durability. Emphasising ease of use and effective performance, this wall mounting accessory invites a seamless integration into your existing setup, fostering a more organised working environment.
Durable materials ensure long lasting performance
Designed for easy installation saving valuable time
Compatible with multiple units for versatile use
Enhances organisation by keeping equipment off the floor
Robust design provides stability in demanding environments
Lightweight construction facilitates effortless handling
Related links
- PREVOST for ATU R
- PREVOST Mounting Bracket, For Use With ATU M
- PREVOST Assembly Sets for Assembly Bracket for ATU Modular Units (G 3/8 and G 1/2)
- PREVOST Mounting Bracket
- PREVOST 3 mm Air Tool Accessory Needle Set 19 Piece
- PREVOST 10.2 mm Air Tool Accessory Spring 1 Piece
- PREVOST 10.2 mm Air Tool Accessory Chuck 1 Piece
- PREVOST 2 mm Air Tool Accessory Needle Set 29 Piece
