Subtotal (1 unit)*
R 134,94
(exc. VAT)
R 155,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 154 unit(s) shipping from 17 November 2025
- Plus 49 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 134.94 |
*price indicative
- RS stock no.:
- 362-489
- Mfr. Part No.:
- MS4-WR-B
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Manufacturer Series | MS | |
| Accessory Type | Bracket | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Manufacturer Series MS | ||
Accessory Type Bracket | ||
- COO (Country of Origin):
- HU
The Festo Mounting bracket offers moderate corrosion resistance with CRC 2 classification. It complies with LABS (PWIS) standards as per VDMA24364-B2-L. Designed for durability, it operates efficiently in media temperatures from -10 °C to 60 °C. Ideal for secure and stable component mounting.
RoHS compliant
Steel bracket material
Steel bracket material
