- RS stock no.:
- 202-4353
- Mfr. Part No.:
- PQ-AL-12X1X3000
- Manufacturer:
- Festo
20 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
4 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 461,26
(exc. VAT)
R 530,45
(inc. VAT)
Units | Per unit |
1 + | R 461,26 |
- RS stock no.:
- 202-4353
- Mfr. Part No.:
- PQ-AL-12X1X3000
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo PQ Series Compressed Air Pipe, Aluminium, Silver - PQ-AL-12X1X3000
This Festo compressed air pipe, part of the PQ series, is designed to meet the needs of professionals in various industries such as automation, electronics, electrical, and mechanical. With an outer diametre of 12mm and an inner diametre of 10mm, this aluminium pipe can withstand high pressures up to 15 bar while maintaining a temperature range of -25 to +75°C, making it a reliable choice for a range of applications.
Features & Benefits
• Durable aluminium construction for long-lasting performance
• Suitable for compressed air, vacuum, or liquid applications
• Resistant to temperature fluctuations from -25 to +75°C
• Can handle high operating pressures up to 15 bar
• Lightweight design with a product weight of 0.093 kg/m
• RoHS compliant materials for safety and environmental standards
• Suitable for compressed air, vacuum, or liquid applications
• Resistant to temperature fluctuations from -25 to +75°C
• Can handle high operating pressures up to 15 bar
• Lightweight design with a product weight of 0.093 kg/m
• RoHS compliant materials for safety and environmental standards
Applications
• Ideal for use in automation systems
• Perfect for electronic assembly lines
• Suitable for pneumatic machinery applications
• Used in HVAC systems for air distribution
• Commonly found in industrial manufacturing processes
• Perfect for electronic assembly lines
• Suitable for pneumatic machinery applications
• Used in HVAC systems for air distribution
• Commonly found in industrial manufacturing processes
Can it handle high pressures?
Yes, this air pipe is designed to withstand operating pressures up to 15 bar, making it suitable for a wide range of industrial applications.
Will it be affected by temperature changes?
No, this aluminium hose is resistant to temperature fluctuations ranging from -25 to +75°C, ensuring reliable performance in various environments.
Is it suitable for vacuum applications?
Yes, this compressed air pipe is suitable for use with compressed air, vacuum, or liquids, making it versatile for different applications in automation and mechanical industries.
Specification
Attribute | Value |
---|---|
Outer Diameter | 12mm |
Material | Aluminium |
Length | 3m |
Maximum Operating Pressure | 15bar |
Colour | Silver |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +75°C |
- RS stock no.:
- 202-4353
- Mfr. Part No.:
- PQ-AL-12X1X3000
- Manufacturer:
- Festo