Rubbermaid Commercial Products 15.8 x 10.3 x 9.3 mm Air Freshener Dispenser, For Use With LumeCel Aerosol Air Freshener
- RS stock no.:
- 123-6017
- Mfr. Part No.:
- 1955230
- Manufacturer:
- Rubbermaid Commercial Products
Discontinued product
- RS stock no.:
- 123-6017
- Mfr. Part No.:
- 1955230
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Microburst 3000 Battery Free Dispensing System
Microburst 3000 battery free dispensing system gives you an effective system that is environmentally friendly. A LumeCel rechargeable system made up from rechargeable energy cells that are fully recyclable. The energy cells store energy from the light giving you 100% electrical power no matter whether the light is natural or artificial. The Microburst 3000 is guaranteed to run for 15 years saving you resource and money. Refilling is easy with a LumeCel aerosol refill air freshener.
FEATURES and BENEFITS:
Wall mounted
LumeCel rechargeable energy system
Battery free
Stores energy from natural and artificial light
Environmentally friendly
Efficient
Energy saving
Guaranteed for 15 years
Various colours
Refillable
Various fragrances available
LUX level must be 300 or more
LumeCel rechargeable energy system
Battery free
Stores energy from natural and artificial light
Environmentally friendly
Efficient
Energy saving
Guaranteed for 15 years
Various colours
Refillable
Various fragrances available
LUX level must be 300 or more
DIMENSIONS:
401 x 262 x 229 mm
APPLICATIONS:
Washrooms
Food service
Health care
Education
Manufacturing
Venues
Retail
Service transportation
Food service
Health care
Education
Manufacturing
Venues
Retail
Service transportation
Note
1236017 is for the dispenser only. Fragrances must be ordered separately.
Air Freshener Systems
Specification
Attribute | Value |
---|---|
For Use With | LumeCel Aerosol Air Freshener |
Package Size | 15.8 x 10.3 x 9.3 mm |
Range | LumeCel Aero Microburst 3000 |
Unit Volume | 75mL |
Colour | Chrome |