- RS stock no.:
- 183-4327
- Mfr. Part No.:
- DCC1054T2-QW
- Manufacturer:
- DeWALT
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 18 942,95
(exc. VAT)
R 21 784,39
(inc. VAT)
Units | Per unit |
1 + | R 18 942,95 |
- RS stock no.:
- 183-4327
- Mfr. Part No.:
- DCC1054T2-QW
- Manufacturer:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
XR FLEXVOLT COMPRESSOR 54/18V 2/6 Ah Li- Type C - Euro Plug
First ever 54V Cordless Air Compressor with OneTurn™ Regulator for fast, straightforward set-up and operation
Powered by the DEWALT® 54V XR® FLEXVOLT battery platform, delivering outstanding cordless power
Up to 1,220 nails per charge with an 18GA brad finish nailer for a full days fastening work with one battery*
Offers 31 litres/minute @ 7 BAR Free Air Delivery (up to 9.3 BAR) for fast finishing applications
Compatible with all pneumatic nailers, suitable for light framing, optimal for second fix applications
Heavy duty roll cage ensures durability and stability, and protects the unit from accidental damage
Compact size and light in weight for maximum portability
Efficient and reliable oil-free Brushless motor delivers high performance, reduces maintenance and extends tool life
Powered by the DEWALT® 54V XR® FLEXVOLT battery platform, delivering outstanding cordless power
Up to 1,220 nails per charge with an 18GA brad finish nailer for a full days fastening work with one battery*
Offers 31 litres/minute @ 7 BAR Free Air Delivery (up to 9.3 BAR) for fast finishing applications
Compatible with all pneumatic nailers, suitable for light framing, optimal for second fix applications
Heavy duty roll cage ensures durability and stability, and protects the unit from accidental damage
Compact size and light in weight for maximum portability
Efficient and reliable oil-free Brushless motor delivers high performance, reduces maintenance and extends tool life
Specification
Attribute | Value |
---|---|
Maximum Pressure | 9bar |
Receiver Volume | 9.5 l |
Motor Rating | 300W |
Weight | 11kg |
Plug Type | Type C - Euro Plug |
- RS stock no.:
- 183-4327
- Mfr. Part No.:
- DCC1054T2-QW
- Manufacturer:
- DeWALT