SAM RC 190 mm Pneumatic Tool
- RS stock no.:
- 667-267
- Mfr. Part No.:
- RC293HBCB
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 3 518,54
(exc. VAT)
R 4 046,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,518.54 |
*price indicative
- RS stock no.:
- 667-267
- Mfr. Part No.:
- RC293HBCB
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pneumatic Tool | |
| Overall Length | 190mm | |
| Series | RC | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pneumatic Tool | ||
Overall Length 190mm | ||
Series RC | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Exempt
- COO (Country of Origin):
- TW
The SAM Hex chisel hammer is specifically engineered for demanding metalworking applications. This robust tool harnesses the power of 3200 strokes per minute, ensuring efficient chipping and chiselling every time. With a generous stroke length of 67mm, it provides substantial impact, making it Ideal for both professionals and DIY enthusiasts alike. The inclusion of five chisels in a deluxe case means you're prepared for a variety of tasks, allowing for precision and versatility in your projects. Designed for durability, this chisel hammer guarantees exceptional performance across multiple uses, ensuring your metalworking jobs are executed with speed and efficiency.
Featuring high stroke frequency of 3200 strokes per minute for quick chiselling
Comes with a deluxe case and five chisels for versatile applications
Stroke length of 67mm ensures powerful impact for maximum efficiency
Durable construction designed for extensive metalworking tasks
Lightweight at 2560g providing ease of handling during use
Incorporates standards compliance with 2006/42/CE directives
Compact dimensions enhance portability and storage convenience
Includes a guarantee ensuring peace of mind for users
