- RS stock no.:
- 496-243
- Mfr. Part No.:
- CW2200MTP
- Manufacturer:
- Chemtronics
Available in 12 – 14 working days for collection on site or delivery to major cities (Delivery Terms and Conditions Apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 919,77
(exc. VAT)
R 2 207,74
(inc. VAT)
Units | Per unit |
1 - 4 | R 1 919,77 |
5 - 9 | R 1 871,78 |
10 + | R 1 815,63 |
- RS stock no.:
- 496-243
- Mfr. Part No.:
- CW2200MTP
- Manufacturer:
- Chemtronics
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- US
Product Details
Chemtronics Conductive Paint
The Chemtronics 7g silver conductive adhesive paint is a conductive pen that makes instant highly conductive silver traces on circuit boards and has a resistivity of 0.00005-0.000125 ohm-cm. It is used in the prototype, rework, and repair of circuit boards by linking components, repairing defective traces and making smooth jumpers. The silver traces dry in minutes and has excellent adhesion to most electronic materials. Engineers, repair technicians, and manufacturers will find that the Circuit Works conductive pen speeds project completion, cuts down rework time and has excellent compatibility with materials used in printed circuit board fabrication. As with any chemical system, compatibility with the substrate must be determined on a non-critical area before use.
Features and Benefits
Cure time of 20 to 30 minutes at 25⁰C
Easy to make instant conductive silver traces
Can be used on both rigid and flexible materials, including key pads, circuit film, glass and circuit board laminate
Ideal for design, repair and prototype projects
Can be soldered at low temperature
Compatible with the Circuit Works overcoat pen
Pen can last for up to 100ft of trace
Single component system
High electrical conductivity
Highly adherent to circuit boards
Operating temperature is 205°C (400°F)
Easy to make instant conductive silver traces
Can be used on both rigid and flexible materials, including key pads, circuit film, glass and circuit board laminate
Ideal for design, repair and prototype projects
Can be soldered at low temperature
Compatible with the Circuit Works overcoat pen
Pen can last for up to 100ft of trace
Single component system
High electrical conductivity
Highly adherent to circuit boards
Operating temperature is 205°C (400°F)
Applications
Circuit trace repair
Solderless linking of components
EMI shielding
Solderable terminations
Quick prototype modifications
Solderless linking of components
EMI shielding
Solderable terminations
Quick prototype modifications
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specification
Attribute | Value |
---|---|
Colour | Grey-Silver |
Application | Electronics, PCBs |
Package Type | Pen |
Material | Polymer |
Package Size | 8.5 g |
Trade Name | CW2200MTP |
- RS stock no.:
- 496-243
- Mfr. Part No.:
- CW2200MTP
- Manufacturer:
- Chemtronics