- RS stock no.:
- 400-674
- Mfr. Part No.:
- SD29-0059/CONT
- Manufacturer:
- Parvalux
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 7 931,68
(exc. VAT)
R 9 121,43
(inc. VAT)
Units | Per unit |
1 + | R 7 931,68 |
- RS stock no.:
- 400-674
- Mfr. Part No.:
- SD29-0059/CONT
- Manufacturer:
- Parvalux
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
SD29 Motor & LIW Model Gearbox Combinations
Single phase capacitor ac start and run motors, and double reduction worm gearbox combinations
All motors in this range are 240Vac
AC Single Phase and Inline Worm Gearbox
Specification
Attribute | Value |
---|---|
Power Rating | 55 W |
AC Motor Type | Induction |
Supply Voltage | 240 V ac |
Phase | 1 |
Output Speed | 9.4 rpm |
Gearhead Type | Double Worm |
Shaft Diameter | 15mm |
Shaft Length | 51mm |
Width | 159mm |
Maximum Output Torque | 11 Nm |
Length | 245mm |
Rotation | Reversible |
Depth | 146mm |
Dimensions | 245 x 159 x 146 mm |
- RS stock no.:
- 400-674
- Mfr. Part No.:
- SD29-0059/CONT
- Manufacturer:
- Parvalux