- RS stock no.:
- 125-0288
- Mfr. Part No.:
- 82334731
- Manufacturer:
- Crouzet
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 125-0288
- Mfr. Part No.:
- 82334731
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- MA
Product Details
Geared DC Motor Series 82 330
A range of Crouzet DC motors from the 82 330 series with a maximum output torque of 8 Nm and a power range of 3.5 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
Specification
Attribute | Value |
---|---|
Power Rating | 3.5 W |
Supply Voltage | 24 → 240 V ac |
Output Speed | 720 rpm |
Gearhead Type | Ovoid |
Gear Ratio | 40:1 |
Shaft Diameter | 4mm |
Width | 44.85mm |
Maximum Output Torque | 0.5 Nm |
Length | 55.5mm |
Depth | 65.9mm |
Series | 82330 |
Standards Met | CE, cULus |
Dimensions | 55.5 x 44.85 x 65.9 mm |