- RS stock no.:
- 170-9332
- Mfr. Part No.:
- MP157GS
- Manufacturer:
- Monolithic Power Systems (MPS)
Discontinued product
- RS stock no.:
- 170-9332
- Mfr. Part No.:
- MP157GS
- Manufacturer:
- Monolithic Power Systems (MPS)
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Voltage Step-Down Regulators, Monolithic Power Systems
AC-DC Power Conversion, Monolithic Power Systems
Specification
Attribute | Value |
---|---|
Maximum Input Voltage | 265 V ac |
Mounting Type | Surface Mount |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Package Type | SOIC |
Input Voltage Range | 85 → 265 V ac |
Current Limit | 780mA |
Minimum Input Voltage | 85 V ac |
Maximum Operating Temperature | +125 °C |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +125 °C |
- RS stock no.:
- 170-9332
- Mfr. Part No.:
- MP157GS
- Manufacturer:
- Monolithic Power Systems (MPS)