To mount on a 35 mm x 7,5 mm top hat rail according to EN 50 022
JUMO
dTRANS T02 transducers include a microprocessor for digital signal processing
Input and output are galvanically separated
The transducers can be programmed using the PC setup program that is available as an accessory (sensor type, measurement
range, output behaviour, fine adjusting, client-specific linearisation)
In addition, with the 956521/... and 956522/...
models, the limit values of the limit comparators and the frequency output can be programmed
Current and voltage
output are available directly at connection terminals.
No hardware necessary
PC interface cable with TTL/RS232
converter and adapter